V54C3128164VCUK6HPC vs V54C3128164VCLK6IPC feature comparison

V54C3128164VCUK6HPC ProMOS Technologies Inc

Buy Now Datasheet

V54C3128164VCLK6IPC ProMOS Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PROMOS TECHNOLOGIES INC PROMOS TECHNOLOGIES INC
Part Package Code DSBGA DSBGA
Package Description TFBGA, TFBGA,
Pin Count 54 54
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code S-PBGA-B54 S-PBGA-B54
Length 8 mm 8 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type SYNCHRONOUS DRAM SYNCHRONOUS DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 54 54
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8MX16 8MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 8 mm
Base Number Matches 1 1

Compare V54C3128164VCUK6HPC with alternatives

Compare V54C3128164VCLK6IPC with alternatives