V54C3128164VCJ7IPC vs V54C3128164VCUJ7H feature comparison

V54C3128164VCJ7IPC ProMOS Technologies Inc

Buy Now Datasheet

V54C3128164VCUJ7H ProMOS Technologies Inc

Buy Now Datasheet
Obsolete Obsolete
PROMOS TECHNOLOGIES INC PROMOS TECHNOLOGIES INC
BGA BGA
TFBGA, TFBGA,
60 60
compliant unknown
EAR99 EAR99
8542.32.00.02 8542.32.00.02
FOUR BANK PAGE BURST FOUR BANK PAGE BURST
5.4 ns 5.4 ns
AUTO/SELF REFRESH AUTO/SELF REFRESH
R-PBGA-B60 R-PBGA-B60
13 mm 13 mm
134217728 bit 134217728 bit
SYNCHRONOUS DRAM SYNCHRONOUS DRAM
16 16
1 1
1 1
60 60
8388608 words 8388608 words
8000000 8000000
SYNCHRONOUS SYNCHRONOUS
85 °C 105 °C
-40 °C -40 °C
8MX16 8MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TFBGA TFBGA
RECTANGULAR RECTANGULAR
GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Not Qualified Not Qualified
1.2 mm 1.2 mm
YES YES
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
BALL BALL
0.8 mm 0.8 mm
BOTTOM BOTTOM
8 mm 8 mm
1 1

Compare V54C3128164VCJ7IPC with alternatives

Compare V54C3128164VCUJ7H with alternatives