V53C464AJ80L
vs
N21464-10
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOSEL-VITELIC
|
INTEL CORP
|
Part Package Code |
LCC
|
LCC
|
Package Description |
QCCJ, LDCC18,.33X.53
|
QCCJ, LDCC18,.33X.53
|
Pin Count |
18
|
18
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.02
|
8542.32.00.02
|
Access Mode |
FAST PAGE
|
PAGE
|
Access Time-Max |
80 ns
|
100 ns
|
Additional Feature |
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
|
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
R-PQCC-J18
|
R-PQCC-J18
|
JESD-609 Code |
e0
|
e0
|
Length |
12.421 mm
|
12.346 mm
|
Memory Density |
262144 bit
|
262144 bit
|
Memory IC Type |
FAST PAGE DRAM
|
PAGE MODE DRAM
|
Memory Width |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
18
|
18
|
Number of Words |
65536 words
|
65536 words
|
Number of Words Code |
64000
|
64000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
64KX4
|
64KX4
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC18,.33X.53
|
LDCC18,.33X.53
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
256
|
256
|
Seated Height-Max |
3.658 mm
|
3.556 mm
|
Standby Current-Max |
0.0012 A
|
|
Supply Current-Max |
0.07 mA
|
0.055 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
MOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
7.3406 mm
|
7.366 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare V53C464AJ80L with alternatives
Compare N21464-10 with alternatives