V52C8255K60 vs MSM548262-60JS feature comparison

V52C8255K60 Mosel Vitelic Corporation

Buy Now Datasheet

MSM548262-60JS LAPIS Semiconductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOSEL-VITELIC LAPIS SEMICONDUCTOR CO LTD
Part Package Code SOJ SOJ
Package Description SOJ, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40
Pin Count 40 40
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE FAST PAGE
Access Time-Max 60 ns 60 ns
Additional Feature RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 512 X 8 SAM PORT
JESD-30 Code R-PDSO-J40 R-PDSO-J40
Length 26.035 mm 26.03 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type VIDEO DRAM VIDEO DRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 40 40
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX8 256KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 512
Seated Height-Max 3.6576 mm 3.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 2
Package Equivalence Code SOJ40,.44
Standby Current-Max 0.008 A
Supply Current-Max 0.14 mA

Compare V52C8255K60 with alternatives

Compare MSM548262-60JS with alternatives