V510LS80B vs SIOV-S20K460 feature comparison

V510LS80B Intersil Corporation

Buy Now Datasheet

SIOV-S20K460 TDK Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP TDK CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
Circuit RMS Voltage-Max 510 V 460 V
Energy Absorbing Capacity-Max 190 J 195 J
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Package Style Radial Radial
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Working Voltage 675 V 615 V
Base Number Matches 2 8
Package Description RADIAL LEADED
Additional Feature FLAME PROOF
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Height 26 mm
Package Length 21.5 mm
Package Shape DISK PACKAGE
Package Width 6.8 mm
Packing Method BULK
Rated Power Dissipation (P) 1 W
Reference Standard UL, CSA
Resistor Type VARISTOR
Terminal Placement RADIAL
Terminal Shape WIRE
Tolerance 10%

Compare V510LS80B with alternatives

Compare SIOV-S20K460 with alternatives