V510LA80B vs ENC821D-14A feature comparison

V510LA80B Harris Semiconductor

Buy Now Datasheet

ENC821D-14A Fuji Electric Co Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR FUJI ELECTRIC CO LTD
Reach Compliance Code unknown unknown
Circuit RMS Voltage-Max 510 V 510 V
Energy Absorbing Capacity-Max 190 J 110 J
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Rated Power Dissipation (P) 1 W 0.6 W
Reference Standard CECC42201-006
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 675 V 670 V
Base Number Matches 5 1
ECCN Code EAR99
HTS Code 8533.40.40.00

Compare ENC821D-14A with alternatives