V48SR3R320NRFA vs PTEA420025N2AD feature comparison

V48SR3R320NRFA Delta Electronics Inc

Buy Now Datasheet

PTEA420025N2AD Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer DELTA ELECTRONICS INC TEXAS INSTRUMENTS INC
Part Package Code MODULE DIP
Package Description MODULE-8 PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Delta Electronics
Additional Feature REMOTE SHUTDOWN
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, CSA, TUV, CE
Efficiency (Main Output) 90.5%
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P8 R-PDMA-T8
Length 33 mm
Line Regulation-Max 0.3%
Load Regulation-Max 0.3%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 121 °C
Operating Temperature-Min -40 °C
Output Current-Max 20 A
Output Voltage-Nom 3.3 V 2.5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Ripple Voltage (Main Out) 0.03535 Vrms
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 66 W 50 W
Trim/Adjustable Output YES YES
Warm-up Time 0.03 s
Width 22.9 mm
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Output Voltage-Max 2.75 V
Output Voltage-Min 2 V
Terminal Finish TIN

Compare V48SR3R320NRFA with alternatives

Compare PTEA420025N2AD with alternatives