V48C24C150BL vs V48C24H150A3 feature comparison

V48C24C150BL Vicor Corporation

Buy Now Datasheet

V48C24H150A3

Part not found

Search for V48C24H150A3
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VICOR CORP
Part Package Code MODULE
Package Description ,
Pin Count 7
Reach Compliance Code not_compliant
ECCN Code EAR99
Factory Lead Time 26 Weeks
Samacsys Manufacturer VICOR
Additional Feature REMOTE SHUTDOWN
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, CSA, TUV
Efficiency (Main Output) 88.5%
Input Voltage-Max 75 V
Input Voltage-Min 36 V
Input Voltage-Nom 48 V
JESD-30 Code R-XDMA-P7
JESD-609 Code e0
Length 57.91 mm
Line Regulation-Max 0.2%
Load Regulation-Max 0.2%
Number of Functions 1
Number of Outputs 1
Number of Terminals 7
Operating Temperature-Max 100 °C
Operating Temperature-Min -20 °C
Output Current-Max 8.13 A
Output Voltage-Max 26.4 V
Output Voltage-Min 2.4 V
Output Voltage-Nom 24 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Seated Height-Max 15.95 mm
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position DUAL
Total Power Output-Max 150 W
Trim/Adjustable Output YES
Width 36.83 mm
Base Number Matches 3

Compare V48C24C150BL with alternatives