V48C15T150B2 vs V48C15T150BL feature comparison

V48C15T150B2 Vicor Corporation

Buy Now Datasheet

V48C15T150BL Vicor Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VICOR CORP VICOR CORP
Part Package Code MODULE MODULE
Package Description PACKAGE-7 PACKAGE-7
Pin Count 7 7
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature REMOTE SHUTDOWN REMOTE SHUTDOWN
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, CSA, TUV UL, CSA, TUV
Efficiency (Main Output) 87.5% 87.5%
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P7 R-XDMA-P7
JESD-609 Code e0 e0
Length 57.91 mm 57.91 mm
Line Regulation-Max 0.2% 0.2%
Load Regulation-Max 0.2% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 7 7
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 13.5 A 13.5 A
Output Voltage-Max 16.5 V 16.5 V
Output Voltage-Min 1.5 V 1.5 V
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 13.95 mm 15.95 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 150 W 150 W
Trim/Adjustable Output YES YES
Width 36.83 mm 36.83 mm
Base Number Matches 1 1
Factory Lead Time 26 Weeks

Compare V48C15T150B2 with alternatives

Compare V48C15T150BL with alternatives