V48C15T150AS3 vs V48C15E150BG2 feature comparison

V48C15T150AS3 Vicor Corporation

Buy Now Datasheet

V48C15E150BG2 Vicor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VICOR CORP VICOR CORP
Package Description , PACKAGE-7
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P7 R-XDMA-P7
Load Regulation-Max 0.2% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 7 7
Output Voltage-Max 16.5 V 16.5 V
Output Voltage-Min 1.5 V 1.5 V
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 150 W 150 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code MODULE
Pin Count 7
Additional Feature REMOTE SHUTDOWN
Approvals UL, CSA, TUV
Efficiency (Main Output) 87.5%
JESD-609 Code e4
Length 57.91 mm
Line Regulation-Max 0.2%
Operating Temperature-Max 100 °C
Operating Temperature-Min -10 °C
Output Current-Max 13.5 A
Seated Height-Max 15.95 mm
Temperature Grade OTHER
Terminal Finish GOLD
Width 36.83 mm

Compare V48C15T150AS3 with alternatives

Compare V48C15E150BG2 with alternatives