V48C15T150AS
vs
V48C15T150AL2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VICOR CORP
VICOR CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
75 V
Input Voltage-Min
36 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-P7
R-XDMA-P7
Load Regulation-Max
0.2%
0.2%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
7
7
Output Voltage-Max
16.5 V
16.5 V
Output Voltage-Min
1.5 V
1.5 V
Output Voltage-Nom
15 V
15 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
150 W
150 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Temperature Grade
INDUSTRIAL
Compare V48C15T150AS with alternatives
Compare V48C15T150AL2 with alternatives