V48C15H150AN3
vs
V48C15E150B3
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VICOR CORP
|
VICOR CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
75 V
|
75 V
|
Input Voltage-Min |
36 V
|
36 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XDMA-P7
|
R-XDMA-P7
|
Load Regulation-Max |
0.2%
|
0.2%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
7
|
7
|
Output Voltage-Max |
16.5 V
|
16.5 V
|
Output Voltage-Min |
1.5 V
|
1.5 V
|
Output Voltage-Nom |
15 V
|
15 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
150 W
|
150 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
MODULE
|
Pin Count |
|
7
|
Additional Feature |
|
REMOTE SHUTDOWN
|
Approvals |
|
UL, CSA, TUV
|
Efficiency (Main Output) |
|
87.5%
|
JESD-609 Code |
|
e0
|
Length |
|
57.91 mm
|
Line Regulation-Max |
|
0.2%
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-10 °C
|
Output Current-Max |
|
13.5 A
|
Seated Height-Max |
|
13.95 mm
|
Temperature Grade |
|
OTHER
|
Terminal Finish |
|
TIN LEAD
|
Width |
|
36.83 mm
|
|
|
|
Compare V48C15H150AN3 with alternatives
Compare V48C15E150B3 with alternatives