V48C15H150AN3
vs
V48C15E150BG3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VICOR CORP
VICOR CORP
Package Description
,
PACKAGE-7
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
kg CO2e/kg
12.04
Average Weight (mg)
6752.83
CO2e (mg)
81304.133
Category CO2 Kg
12.04
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
75 V
Input Voltage-Min
36 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-P7
R-XDMA-P7
Load Regulation-Max
0.2%
0.2%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
7
7
Output Voltage-Max
16.5 V
16.5 V
Output Voltage-Min
1.5 V
1.5 V
Output Voltage-Nom
15 V
15 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
150 W
150 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
MODULE
Pin Count
7
Additional Feature
REMOTE SHUTDOWN
Approvals
UL, CSA, TUV
Efficiency (Main Output)
87.5%
JESD-609 Code
e4
Length
57.91 mm
Line Regulation-Max
0.2%
Operating Temperature-Max
100 °C
Operating Temperature-Min
-10 °C
Output Current-Max
13.5 A
Seated Height-Max
15.95 mm
Temperature Grade
OTHER
Terminal Finish
GOLD
Width
36.83 mm
Compare V48C15H150AN3 with alternatives
Compare V48C15E150BG3 with alternatives