V48C15E150BG
vs
V48C15E150BS2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VICOR CORP
VICOR CORP
Part Package Code
MODULE
MODULE
Package Description
PACKAGE-7
PACKAGE-7
Pin Count
7
7
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
26 Weeks
Additional Feature
REMOTE SHUTDOWN
REMOTE SHUTDOWN
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, CSA, TUV
UL, CSA, TUV
Efficiency (Main Output)
87.5%
87.5%
Input Voltage-Max
75 V
75 V
Input Voltage-Min
36 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-P7
R-XDMA-P7
JESD-609 Code
e4
e0
Length
57.91 mm
57.91 mm
Line Regulation-Max
0.2%
0.2%
Load Regulation-Max
0.2%
0.2%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
7
7
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-10 °C
-10 °C
Output Current-Max
13.5 A
13.5 A
Output Voltage-Max
16.5 V
16.5 V
Output Voltage-Min
1.5 V
1.5 V
Output Voltage-Nom
15 V
15 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
15.95 mm
13.95 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Finish
GOLD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
150 W
150 W
Trim/Adjustable Output
YES
YES
Width
36.83 mm
36.83 mm
Base Number Matches
1
1
Compare V48C15E150BG with alternatives
Compare V48C15E150BS2 with alternatives