V48C15C150AL vs V48C15M150AL feature comparison

V48C15C150AL Vicor Corporation

Buy Now Datasheet

V48C15M150AL Vicor Corporation

Buy Now Datasheet
Obsolete Obsolete
VICOR CORP VICOR CORP
, ,
unknown unknown
EAR99 EAR99
DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
75 V 75 V
36 V 36 V
48 V 48 V
R-XDMA-P7 R-XDMA-P7
0.2% 0.2%
1 1
1 1
7 7
100 °C 100 °C
-20 °C -55 °C
16.5 V 16.5 V
1.5 V 1.5 V
15 V 15 V
UNSPECIFIED UNSPECIFIED
DMA DMA
RECTANGULAR RECTANGULAR
MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Not Qualified Not Qualified
NO NO
HYBRID HYBRID
OTHER OTHER
PIN/PEG PIN/PEG
DUAL DUAL
150 W 150 W
YES YES
1 1

Compare V48C15C150AL with alternatives

Compare V48C15M150AL with alternatives