V48B24M250BG2 vs V48B24M250BN2 feature comparison

V48B24M250BG2 Vicor Corporation

Buy Now Datasheet

V48B24M250BN2 Vicor Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VICOR CORP VICOR CORP
Part Package Code MODULE MODULE
Package Description , ,
Pin Count 9 9
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature REMOTE SHUTDOWN REMOTE SHUTDOWN
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, CSA, TUV UL, CSA, TUV
Efficiency (Main Output) 89% 89%
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P9 R-XDMA-P9
JESD-609 Code e4 e4
Length 57.91 mm 57.91 mm
Line Regulation-Max 0.2% 0.2%
Load Regulation-Max 0.2% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 13.7 A 13.7 A
Output Voltage-Max 26.4 V 26.4 V
Output Voltage-Min 2.4 V 2.4 V
Output Voltage-Nom 24 V 24 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Ripple Voltage (Main Out) 0.09724 Vrms 0.09724 Vrms
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Finish GOLD GOLD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 250 W 250 W
Trim/Adjustable Output YES YES
Width 55.88 mm 55.88 mm
Base Number Matches 1 1

Compare V48B24M250BG2 with alternatives

Compare V48B24M250BN2 with alternatives