V436632S24VDEX-10PC
vs
MH32S64PHH-5
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PROMOS TECHNOLOGIES INC
MITSUBISHI ELECTRIC CORP
Package Description
DIMM, DIMM168
DIMM, DIMM168
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.36
8542.32.00.36
Access Time-Max
6 ns
5.4 ns
Clock Frequency-Max (fCLK)
100 MHz
166 MHz
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDMA-N168
R-XDMA-N168
Memory Density
2147483648 bit
2070683648 bit
Memory IC Type
CACHE DRAM MODULE
SYNCHRONOUS DRAM MODULE
Memory Width
64
64
Number of Terminals
168
168
Number of Words
33554432 words
32354432 words
Number of Words Code
32000000
32354432
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32MX64
32354432X64
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DIMM
DIMM
Package Equivalence Code
DIMM168
DIMM168
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
8192
8192
Standby Current-Max
0.016 A
0.008 A
Supply Current-Max
1.76 mA
1.76 mA
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Part Package Code
DIMM
Pin Count
168
Access Mode
SINGLE BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
Number of Functions
1
Number of Ports
1
Operating Mode
SYNCHRONOUS
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Compare V436632S24VDEX-10PC with alternatives
Compare MH32S64PHH-5 with alternatives