V42MLA1206NHX3081 vs V42MLA1206T23X1819 feature comparison

V42MLA1206NHX3081 Littelfuse Inc

Buy Now Datasheet

V42MLA1206T23X1819

Part not found

Search for V42MLA1206T23X1819
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LITTELFUSE INC
Package Description CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 30 V
Energy Absorbing Capacity-Max 0.8 J
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 125 °C
Resistor Type VARISTOR
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Working Voltage 42 V
Base Number Matches 1

Compare V42MLA1206NHX3081 with alternatives