V42MLA1206NHX3081 vs V42MLA1206NR feature comparison

V42MLA1206NHX3081 Littelfuse Inc

Buy Now Datasheet

V42MLA1206NR Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT CHIP, 1206, ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 30 V 30 V
Energy Absorbing Capacity-Max 0.8 J 0.8 J
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PLASTIC, 7 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 125 °C 125 °C
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 42 V 42 V
Base Number Matches 1 1
Package Style Chip / Die
Technology METAL OXIDE FILM

Compare V42MLA1206NHX3081 with alternatives

Compare V42MLA1206NR with alternatives