V42MLA1206A vs V42MLA1206NHX1826 feature comparison

V42MLA1206A Littelfuse Inc

Buy Now Datasheet

V42MLA1206NHX1826

Part not found

Search for V42MLA1206NHX1826
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer LITTELFUSE INC
Package Description CHIP, 1206, LEAD FREE
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Samacsys Manufacturer LITTELFUSE
Circuit RMS Voltage-Max 30 V
Energy Absorbing Capacity-Max 0.8 J
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Chip / Die
Packing Method BULK
Rated Power Dissipation (P) 0.1 W
Rated Temperature 150 °C
Resistor Type VARISTOR
Surface Mount YES
Technology METAL OXIDE FILM
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Working Voltage 42 V
Base Number Matches 2

Compare V42MLA1206A with alternatives