V42254-B2201-B200
vs
W052-1601-103-Z
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
TE CONNECTIVITY LTD
SMP TECHNOLOGY INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
BOARD LOCK
PEG
Body Breadth
0.317 inch
0.445 inch
Body Depth
0.453 inch
0.782 inch
Body Length
3.7 inch
1.378 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
BOARD CONNECTOR
Contact Gender
FEMALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
Insertion Force-Max
.9452 N
Insulation Resistance
1000000000000 Ω
1000000000 Ω
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
YES
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Name of Rows Loaded
A,B,C
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Panel Mount
NO
Plating Thickness
29.92u inch
15u inch
Polarization Key
POLARIZED
Rated Current (Signal)
1.5 A
Reference Standard
CSA, UL
UL
Terminal Length
0.114 inch
0.138 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
40
16
UL Flammability Code
94V-0
Withdrawl Force-Min
.139 N
Base Number Matches
2
1
Additional Feature
ROHS COMPLIANT
Contact Arrangement
S0P16
Contact Finish Mating
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
Dielectric Withstanding Voltage
1500VAC V
Mounting Option 2
FRICTION LOCK
Compare V42254-B2201-B200 with alternatives
Compare W052-1601-103-Z with alternatives