V3F418X500Y3GDP
vs
V18MLN41206LW
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
LITTELFUSE INC
|
Package Description |
,
|
CHIP, 1206, ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
13 V
|
|
Energy Absorbing Capacity-Max |
0.05 J
|
0.05 J
|
JESD-609 Code |
e3
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
8
|
8
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN OVER NICKEL
|
SILVER PALLADIUM PLATINUM
|
Terminal Placement |
DUAL IN-LINE
|
DUAL IN-LINE
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Working Voltage |
18 V
|
18 V
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Rated Temperature |
|
125 °C
|
|
|
|
Compare V3F418X500Y3GDP with alternatives
Compare V18MLN41206LW with alternatives