V375A48T600BN vs V375A48T600BG3 feature comparison

V375A48T600BN Vicor Corporation

Buy Now Datasheet

V375A48T600BG3 Vicor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VICOR CORP VICOR CORP
Part Package Code MODULE MODULE
Package Description MODULE-9 MODULE-9
Pin Count 9 9
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 26 Weeks 26 Weeks
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, UKCA CE, UKCA
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Efficiency (Main Output) 88.5% 88.5%
Input Voltage-Max 425 V 425 V
Input Voltage-Min 250 V 250 V
Input Voltage-Nom 375 V 375 V
JESD-30 Code R-XDFM-P9 R-XDFM-P9
JESD-609 Code e4 e4
Length 116.84 mm 116.84 mm
Line Regulation-Max 0.2% 0.2%
Load Regulation-Max 0.25% 0.25%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 12.5 A 12.5 A
Output Voltage-Max 52.8 V 52.8 V
Output Voltage-Min 4.8 V 4.8 V
Output Voltage-Nom 48 V 48 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DFM DFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Ripple Voltage (Main Out) 0.123 Vrms 0.123 Vrms
Seated Height-Max 13.2 mm 13.2 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish GOLD GOLD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 600 W 600 W
Trim/Adjustable Output YES YES
Width 55.88 mm 55.88 mm
Base Number Matches 1 1

Compare V375A48T600BN with alternatives

Compare V375A48T600BG3 with alternatives