V375A48T600BG2
vs
V375A48C600B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VICOR CORP
VICOR CORP
Part Package Code
MODULE
MODULE
Package Description
DFM,
DFM,
Pin Count
9
9
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
26 Weeks
26 Weeks
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, UKCA
CE, UKCA
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Efficiency (Main Output)
88.5%
88.5%
Input Voltage-Max
425 V
425 V
Input Voltage-Min
250 V
250 V
Input Voltage-Nom
375 V
375 V
JESD-30 Code
R-XDFM-P9
R-XDFM-P9
JESD-609 Code
e4
e0
Length
116.84 mm
116.84 mm
Line Regulation-Max
0.2%
0.2%
Load Regulation-Max
0.25%
0.25%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
9
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-20 °C
Output Current-Max
12.5 A
12.5 A
Output Voltage-Max
52.8 V
52.8 V
Output Voltage-Min
4.8 V
4.8 V
Output Voltage-Nom
48 V
48 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DFM
DFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Ripple Voltage (Main Out)
0.123 Vrms
0.123 Vrms
Seated Height-Max
13.2 mm
13.2 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
GOLD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
600 W
600 W
Trim/Adjustable Output
YES
YES
Width
55.88 mm
55.88 mm
Base Number Matches
1
1
Samacsys Manufacturer
VICOR
Compare V375A48T600BG2 with alternatives
Compare V375A48C600B with alternatives