V375A48C600BG2
vs
V375A48H600BS3
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VICOR CORP
|
VICOR CORP
|
Part Package Code |
MODULE
|
MODULE
|
Package Description |
DFM,
|
MODULE-9
|
Pin Count |
9
|
9
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Input Voltage-Max |
425 V
|
425 V
|
Input Voltage-Min |
250 V
|
250 V
|
Input Voltage-Nom |
375 V
|
375 V
|
JESD-30 Code |
R-XDFM-P9
|
R-XDFM-P9
|
JESD-609 Code |
e4
|
e4
|
Length |
116.84 mm
|
116.84 mm
|
Line Regulation-Max |
0.2%
|
0.2%
|
Load Regulation-Max |
0.25%
|
0.25%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
9
|
9
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Output Voltage-Max |
52.8 V
|
52.8 V
|
Output Voltage-Min |
4.8 V
|
4.8 V
|
Output Voltage-Nom |
48 V
|
48 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DFM
|
DFM
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
15.95 mm
|
13.95 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
GOLD
|
GOLD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
600 W
|
600 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
55.88 mm
|
55.88 mm
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
VICOR
|
|
|
|
Compare V375A48C600BG2 with alternatives
Compare V375A48H600BS3 with alternatives