V375A28C600BL3
vs
V375A28C600BG3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VICOR CORP
VICOR CORP
Part Package Code
MODULE
MODULE
Package Description
MODULE-9
MODULE-9
Pin Count
9
9
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
26 Weeks
26 Weeks
Samacsys Manufacturer
VICOR
VICOR
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, UKCA
CE, UKCA
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Efficiency (Main Output)
87.8%
87.8%
Input Voltage-Max
425 V
425 V
Input Voltage-Min
250 V
250 V
Input Voltage-Nom
375 V
375 V
JESD-30 Code
R-XDFM-P9
R-XDFM-P9
JESD-609 Code
e0
e4
Length
116.84 mm
116.84 mm
Line Regulation-Max
0.2%
0.2%
Load Regulation-Max
0.2%
0.2%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
9
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-20 °C
-20 °C
Output Current-Max
21.43 A
21.43 A
Output Voltage-Max
30.8 V
30.8 V
Output Voltage-Min
2.8 V
2.8 V
Output Voltage-Nom
28 V
28 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DFM
DFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Ripple Voltage (Main Out)
0.1184 Vrms
0.1184 Vrms
Seated Height-Max
13.2 mm
13.2 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
GOLD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
600 W
600 W
Trim/Adjustable Output
YES
YES
Width
55.88 mm
55.88 mm
Base Number Matches
1
1
Compare V375A28C600BL3 with alternatives
Compare V375A28C600BG3 with alternatives