V33ZA2P
vs
TNR12G330K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITTELFUSE INC
MARCON ELECTRONICS CO
Package Description
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
20 V
20 V
Energy Absorbing Capacity-Max
3 J
3 J
JESD-609 Code
e3
e0
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Height
16 mm
Package Length
12.5 mm
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Radial
Package Width
5 mm
Packing Method
Bulk
Rated Temperature
85 °C
Reference Standard
CUL; UL
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE
METAL OXIDE FILM
Terminal Finish
TIN
Tin/Lead (Sn/Pb)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
26 V
26 V
Base Number Matches
1
2
Rated Power Dissipation (P)
0.05 W
Compare V33ZA2P with alternatives
Compare TNR12G330K with alternatives