V320LT40CPX810 vs V320LT40CX810 feature comparison

V320LT40CPX810 Littelfuse Inc

Buy Now Datasheet

V320LT40CX810 Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description Radial, RADIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Additional Feature IEC61051-1
Circuit RMS Voltage-Max 320 V 320 V
Energy Absorbing Capacity-Max 345 J 345 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 20 mm
Package Length 20 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Package Width 7.3 mm
Packing Method TR TR
Rated Power Dissipation (P) 1 W
Rated Temperature 85 °C 85 °C
Reference Standard CECC42201-006
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish TIN Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Base Number Matches 4 2
Working Voltage 540 V

Compare V320LT40CPX810 with alternatives

Compare V320LT40CX810 with alternatives