V300LU40C
vs
V300LS4
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
INTERSIL CORP
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
|
Circuit RMS Voltage-Max |
300 V
|
300 V
|
Energy Absorbing Capacity-Max |
240 J
|
25 J
|
Manufacturer Series |
C3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Shape |
DISK PACKAGE
|
|
Resistor Type |
VARISTOR
|
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
2
|
5
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Package Style |
|
Radial
|
Technology |
|
METAL OXIDE FILM
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Working Voltage |
|
405 V
|
|
|
|
Compare V300LU40C with alternatives
Compare V300LS4 with alternatives