V300LA4
vs
V300LA4P
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
GENERAL ELECTRIC SOLID STATE
|
LITTELFUSE INC
|
Package Description |
,
|
RADIAL LEADED
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
300 V
|
300 V
|
Energy Absorbing Capacity-Max |
25 J
|
25 J
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Package Style |
Radial
|
Radial
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
405 V
|
405 V
|
Base Number Matches |
5
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
LITTELFUSE
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Diameter |
|
9 mm
|
Package Length |
|
12 mm
|
Package Shape |
|
DISK PACKAGE
|
Packing Method |
|
BULK
|
Reference Standard |
|
CECC; CUL; IEC; UL; VDE
|
Technology |
|
METAL OXIDE
|
Terminal Finish |
|
TIN
|
|
|
|
Compare V300LA4P with alternatives