V300C48T150A
vs
V300C48T150AL
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VICOR CORP
|
VICOR CORP
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
375 V
|
375 V
|
Input Voltage-Min |
180 V
|
180 V
|
Input Voltage-Nom |
300 V
|
300 V
|
JESD-30 Code |
R-XDMA-P7
|
R-XDMA-P7
|
Load Regulation-Max |
0.2%
|
0.2%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
7
|
7
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
52.8 V
|
52.8 V
|
Output Voltage-Min |
4.8 V
|
4.8 V
|
Output Voltage-Nom |
48 V
|
48 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
150 W
|
150 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
12
|
3
|
Rohs Code |
|
No
|
Approvals |
|
BABT, CE, CSA, UL, VDE
|
Efficiency (Main Output) |
|
80%
|
JESD-609 Code |
|
e0
|
Length |
|
57.9 mm
|
Line Regulation-Max |
|
0.2%
|
Ripple Voltage (Main Out) |
|
0.0466 Vrms
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Width |
|
36.8 mm
|
|
|
|
Compare V300C48T150A with alternatives
Compare V300C48T150AL with alternatives