V300C15M150BN
vs
V300C15E150BN3
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VICOR CORP
VICOR CORP
Part Package Code
MODULE
MODULE
Package Description
MODULE-7
MODULE-7
Pin Count
7
7
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
26 Weeks
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Input Voltage-Max
375 V
375 V
Input Voltage-Min
180 V
180 V
Input Voltage-Nom
300 V
300 V
JESD-30 Code
R-XDMA-P7
R-XDMA-P7
JESD-609 Code
e0
e0
Length
57.91 mm
57.91 mm
Line Regulation-Max
0.2%
0.2%
Load Regulation-Max
0.2%
0.2%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
7
7
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-10 °C
Output Voltage-Max
16.5 V
16.5 V
Output Voltage-Min
1.5 V
1.5 V
Output Voltage-Nom
15 V
15 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DFM
DFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
15.95 mm
15.95 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
150 W
150 W
Trim/Adjustable Output
YES
YES
Width
36.83 mm
36.83 mm
Base Number Matches
1
1
Compare V300C15M150BN with alternatives
Compare V300C15E150BN3 with alternatives