V300B15H250BF3
vs
V300B15H250B3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VICOR CORP
VICOR CORP
Part Package Code
MODULE
MODULE
Package Description
,
,
Pin Count
9
9
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, CSA, IEC, UL
CE, CSA, IEC, UL
Efficiency (Main Output)
88.6%
88.6%
Input Voltage-Max
375 V
375 V
Input Voltage-Min
180 V
180 V
Input Voltage-Nom
300 V
300 V
JESD-30 Code
R-XDMA-P9
R-XDMA-P9
JESD-609 Code
e4
e0
Length
57.91 mm
57.91 mm
Line Regulation-Max
0.2%
0.2%
Load Regulation-Max
0.2%
0.2%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
9
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
16.67 A
16.67 A
Output Voltage-Max
16.5 V
16.5 V
Output Voltage-Min
1.5 V
1.5 V
Output Voltage-Nom
15 V
15 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DFM
DFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Ripple Voltage (Main Out)
0.0972125 Vrms
0.0972125 Vrms
Seated Height-Max
13.95 mm
13.95 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
GOLD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
250 W
250 W
Trim/Adjustable Output
YES
YES
Width
55.88 mm
55.88 mm
Base Number Matches
1
1