V300A48T500BF
vs
V300A48T500BS3
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VICOR CORP
|
VICOR CORP
|
Part Package Code |
MODULE
|
MODULE
|
Package Description |
,
|
,
|
Pin Count |
9
|
9
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
REMOTE SHUTDOWN
|
REMOTE SHUTDOWN
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
UL, TUV, CE
|
UL, TUV, CE
|
Efficiency (Main Output) |
89%
|
89%
|
Input Voltage-Max |
375 V
|
375 V
|
Input Voltage-Min |
180 V
|
180 V
|
Input Voltage-Nom |
300 V
|
300 V
|
JESD-30 Code |
R-XDFM-P9
|
R-XDFM-P9
|
JESD-609 Code |
e4
|
e0
|
Length |
116.84 mm
|
116.84 mm
|
Line Regulation-Max |
0.2%
|
0.2%
|
Load Regulation-Max |
0.2%
|
0.2%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
9
|
9
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
14.1 A
|
14.1 A
|
Output Voltage-Max |
52.8 V
|
52.8 V
|
Output Voltage-Min |
4.8 V
|
4.8 V
|
Output Voltage-Nom |
48 V
|
48 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Ripple Voltage (Main Out) |
0.0442 Vrms
|
0.0442 Vrms
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
GOLD
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
500 W
|
500 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
55.88 mm
|
55.88 mm
|
Base Number Matches |
3
|
1
|
|
|
|
Compare V300A48T500BF with alternatives
Compare V300A48T500BS3 with alternatives