V3.5MLA1206WA
vs
V3.5MLA1206NH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
LITTELFUSE INC
HARRIS SEMICONDUCTOR
Package Description
CHIP, 1206, LEAD FREE
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
2.5 V
Energy Absorbing Capacity-Max
0.3 J
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Chip / Die
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
150 °C
Resistor Type
VARISTOR
VARISTOR
Surface Mount
YES
Technology
METAL OXIDE FILM
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Working Voltage
3.5 V
Base Number Matches
3
3
Compare V3.5MLA1206WA with alternatives
Compare V3.5MLA1206NH with alternatives