V3.5MLA1206NH
vs
V3.5MLA1206
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
LITTELFUSE INC
HARRIS SEMICONDUCTOR
Package Description
CHIP, 1206, ROHS COMPLIANT
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
2.5 V
Energy Absorbing Capacity-Max
0.3 J
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.8 mm
Package Length
4.06 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.65 mm
Packing Method
TR, PLASTIC, 7 INCH
Resistor Type
VARISTOR
VARISTOR
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Working Voltage
3.5 V
Base Number Matches
2
8
Compare V3.5MLA1206NH with alternatives
Compare V3.5MLA1206 with alternatives