V2FM10HM3/I
vs
DSS210
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
KNITTER-SWITCH
|
Package Description |
SMF, 2 PIN
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8536.50.70.00
|
Factory Lead Time |
8 Weeks
|
|
Additional Feature |
FREE WHEELING DIODE, LOW POWER LOSS
|
ROHS COMPLIANT
|
Application |
GENERAL PURPOSE
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
Forward Voltage-Max (VF) |
0.83 V
|
|
JEDEC-95 Code |
DO-219AB
|
|
JESD-30 Code |
R-PDSO-F2
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
40 A
|
|
Number of Elements |
1
|
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
175 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Output Current-Max |
2 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Reference Standard |
AEC-Q101
|
|
Rep Pk Reverse Voltage-Max |
100 V
|
|
Reverse Current-Max |
55 µA
|
|
Surface Mount |
YES
|
NO
|
Technology |
SCHOTTKY
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
FLAT
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
5
|
Actuator Angle |
|
180 deg
|
Actuator Color |
|
WHITE
|
Actuator Length |
|
0.031 inch
|
Actuator Material |
|
POLYAMIDE
|
Actuator Type |
|
SLIDE
|
Body Breadth |
|
9.6012 mm
|
Body Color |
|
BLACK
|
Body Height |
|
4.4958 mm
|
Body Length or Diameter |
|
26.8986 mm
|
Center Contact Material |
|
PHOSPHOR BRONZE
|
Center Contact Plating |
|
GOLD OVER NICKEL
|
Contact Current(DC)-Max |
|
0.1 A
|
Contact (DC) Max Rating R Load |
|
0.1A@50VDC
|
Contact Function |
|
OFF-ON
|
Contact Resistance |
|
0.05 mΩ
|
Contact Voltage(DC)-Max |
|
50 V
|
Dielectric Withstand Volts |
|
500VAC V
|
Electrical Life |
|
10000 Cycle(s)
|
End Contact Material |
|
PHOSPHOR BRONZE
|
End Contact Plating |
|
GOLD OVER NICKEL
|
Housing Material |
|
POLYBUTYLENE TEREPHTHALATE
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Material |
|
POLYBUTYLENE TEREPHTHALATE
|
Mounting Feature |
|
THROUGH HOLE-STRAIGHT
|
Number of Positions |
|
10
|
PCB Hole Count |
|
20
|
Switch Action |
|
HORIZONTAL
|
Switch Function |
|
SPST
|
Terminal Length |
|
0.181 inch
|
Terminal Material |
|
PHOSPHOR BRONZE
|
Termination Type |
|
SOLDER
|
|
|
|
Compare V2FM10HM3/I with alternatives