V29C51002BJ-70I vs M29F002BNB90K1 feature comparison

V29C51002BJ-70I Mosel Vitelic Corporation

Buy Now Datasheet

M29F002BNB90K1 STMicroelectronics

Buy Now Datasheet
Obsolete Obsolete
MOSEL-VITELIC STMICROELECTRONICS
QFJ QFJ
PLASTIC, LCC-32 PLASTIC, LCC-32
32 32
unknown not_compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
70 ns 70 ns
BOTTOM BOTTOM
R-PQCC-J32 R-PQCC-J32
13.97 mm 13.97 mm
2097152 bit 2097152 bit
FLASH FLASH
8 8
1 1
32 32
262144 words 262144 words
256000 256000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 70 °C
-40 °C
256KX8 256KX8
3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCJ
RECTANGULAR RECTANGULAR
CHIP CARRIER CHIP CARRIER
PARALLEL PARALLEL
5 V 5 V
Not Qualified Not Qualified
3.55 mm 3.56 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
J BEND J BEND
1.27 mm 1.27 mm
QUAD QUAD
NOR TYPE NOR TYPE
11.43 mm 11.43 mm
1 1
No
BOTTOM BOOT BLOCK
YES
YES
100000 Write/Erase Cycles
e0
1,2,1,3
LDCC32,.5X.6
16K,8K,32K,64K
0.0001 A
0.02 mA
TIN LEAD
YES

Compare V29C51002BJ-70I with alternatives

Compare M29F002BNB90K1 with alternatives