V27ZA2
vs
V27ZA2P
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
RADIAL LEADED
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
Circuit RMS Voltage-Max
17 V
17 V
Energy Absorbing Capacity-Max
2.5 J
2.5 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
Bulk
Rated Power Dissipation (P)
0.4 W
Rated Temperature
85 °C
85 °C
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
METAL OXIDE
Terminal Finish
TIN
TIN
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
22 V
22 V
Base Number Matches
4
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
Package Height
16 mm
Package Length
12.5 mm
Package Width
5 mm
Reference Standard
CUL; UL
Compare V27ZA2 with alternatives
Compare V27ZA2P with alternatives