V250LA4X2855 vs V250LTX4 feature comparison

V250LA4X2855 Littelfuse Inc

Buy Now Datasheet

V250LTX4 Harris Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LITTELFUSE INC HARRIS SEMICONDUCTOR
Package Description Radial,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 250 V 250 V
Energy Absorbing Capacity-Max 21 J 21 J
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE
Package Style Radial
Packing Method BULK
Rated Power Dissipation (P) 0.25 W
Rated Temperature 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 330 V 330 V
Base Number Matches 1 3

Compare V250LA4X2855 with alternatives