V250LA40A vs V22ZA3 feature comparison

V250LA40A Harris Semiconductor

Buy Now Datasheet

V22ZA3 Littelfuse Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR LITTELFUSE INC
Reach Compliance Code unknown unknown
Circuit RMS Voltage-Max 250 V 14 V
Energy Absorbing Capacity-Max 130 J 4 J
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Rated Power Dissipation (P) 1 W 0.6 W
Reference Standard CECC42201-006
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 330 V 18 V
Base Number Matches 4 5
Package Description RADIAL LEADED
Samacsys Manufacturer LITTELFUSE
Packing Method BULK
Rated Temperature 85 °C

Compare V22ZA3 with alternatives