V2464G-S14-T vs TLV2464QDR feature comparison

V2464G-S14-T Unisonic Technologies Co Ltd

Buy Now Datasheet

TLV2464QDR Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD TEXAS INSTRUMENTS INC
Package Description SOP, SOP, SOP14,.25
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.075 µA 0.075 µA
Common-mode Reject Ratio-Nom 80 dB 80 dB
Input Offset Voltage-Max 2200 µV 2200 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.65 mm 8.65 mm
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 1.6 V/us 1.6 V/us
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 5200 5200
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 14
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.014 µA
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower NO
Package Equivalence Code SOP14,.25
Packing Method TAPE AND REEL
Power NO
Programmable Power NO
Qualification Status Not Qualified
Slew Rate-Min 0.8 V/us
Technology CMOS
Voltage Gain-Min 28000
Wideband NO

Compare V2464G-S14-T with alternatives

Compare TLV2464QDR with alternatives