V23826-C18-C63-D3
vs
V23826-C18-C63
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
FINISAR CORP
Reach Compliance Code
unknown
unknown
Additional Feature
IT ALSO HAS REFERENCE STD-FCC, FDA
Body Breadth
25.4 mm
25.25 mm
Body Height
9.8 mm
9.8 mm
Body Length or Diameter
38.6 mm
38.6 mm
Built-in Feature
AMPLIFIER
AMPLIFIER
Communication Standard
ATM, ITU-T-G.957, OC-3, SDH, SONET, STM-1-S-1.1, STM-1-L-1.1
ATM, GR-253, ITU-T, OC-3, SDH, SONET, STM-1-S-1.1
Connection Type
SC CONNECTOR
SC CONNECTOR, ST CONNECTOR
Data Rate (Rx)
155.52 Mbps
155 Mbps
Data Rate (Tx)
155.52 Mbps
155 Mbps
Emitter/Detector Type
LASER, MONITOR, PIN PHOTODIODE
LASER, PIN PHOTODIODE
Fiber Optic Device Type
TRANSCEIVER
TRANSCEIVER
Fiber Type
9, SMF
SMF
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Operating Wavelength-Max
1360 nm
1360 nm
Operating Wavelength-Min
1260 nm
1260 nm
Operating Wavelength-Nom
1310 nm
1300 nm
Optical Power Output-Nom
0.079 mW
15.6 mW
Sensitivity
-36 dBm
-36 dBm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Base Number Matches
1
3
Compare V23826-C18-C63-D3 with alternatives
Compare V23826-C18-C63 with alternatives