V23826-C18-C63-C3 vs V23826-C18-C364-C3 feature comparison

V23826-C18-C63-C3 Finisar Corporation

Buy Now Datasheet

V23826-C18-C364-C3 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FINISAR CORP INFINEON TECHNOLOGIES AG
Reach Compliance Code unknown unknown
Body Breadth 25.4 mm 25.4 mm
Body Height 9.8 mm 9.8 mm
Body Length or Diameter 38.6 mm 38.6 mm
Built-in Feature AMPLIFIER AMPLIFIER
Communication Standard ATM, GR-253, ITU-T, OC-3, SDH, SONET, STM-1-S-1.1 ATM, ITU-T-G.957, OC-3, SDH, SONET, STM-1-S-1.1, STM-1-L-1.1
Connection Type SC CONNECTOR, ST CONNECTOR SC CONNECTOR
Data Rate (Rx) 155 Mbps 155.52 Mbps
Data Rate (Tx) 155 Mbps 155.52 Mbps
Emitter/Detector Type LASER, PIN PHOTODIODE LASER, MONITOR, PIN PHOTODIODE
Fiber Optic Device Type TRANSCEIVER TRANSCEIVER
Fiber Type SMF 9, SMF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Operating Wavelength-Max 1360 nm 1335 nm
Operating Wavelength-Min 1260 nm 1280 nm
Operating Wavelength-Nom 1300 nm 1310 nm
Optical Power Output-Nom 15.6 mW 0.501 mW
Sensitivity -36 dBm -36 dBm
Supply Voltage-Max 5.25 V 3.5 V
Supply Voltage-Min 4.75 V 3.1 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount NO NO
Base Number Matches 2 2
Additional Feature IT ALSO HAS REFERENCE STD-FCC, FDA

Compare V23826-C18-C63-C3 with alternatives

Compare V23826-C18-C364-C3 with alternatives