V23535-A3280-C401 vs M55302/190LC40S feature comparison

V23535-A3280-C401 Siemens

Buy Now Datasheet

M55302/190LC40S AirBorn Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIEMENS A G AIRBORN INC
Reach Compliance Code unknown compliant
Additional Feature STANDARD: DIN 41651, EJECTOR, POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance YES NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC SOLDER
Total Number of Contacts 40 40
UL Flammability Code 94V-0
Base Number Matches 1 1
Body/Shell Style RECEPTACLE
Mounting Style STRAIGHT
Rated Current (Signal) 3 A
Terminal Pitch 1.905 mm

Compare V23535-A3280-C401 with alternatives

Compare M55302/190LC40S with alternatives