V23535-A3280-C401 vs 87263-4092 feature comparison

V23535-A3280-C401 Siemens

Buy Now Datasheet

87263-4092 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIEMENS A G MOLEX LLC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: DIN 41651, EJECTOR, POLARIZED MILLI-GRID
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance YES NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC SURFACE MOUNT
Total Number of Contacts 40 40
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body/Shell Style RECEPTACLE
Mounting Style STRAIGHT
Terminal Pitch 2 mm

Compare V23535-A3280-C401 with alternatives

Compare 87263-4092 with alternatives