V230LA20APX2855 vs D69ZOV231RA70 feature comparison

V230LA20APX2855 Littelfuse Inc

Buy Now Datasheet

D69ZOV231RA70 Maida Development Company

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer LITTELFUSE INC MAIDA DEVELOPMENT CO
Package Description RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Samacsys Manufacturer LITTELFUSE
Additional Feature STANDARD: IEC61051-1; IEC61051-2; IEC60950-1
Circuit RMS Voltage-Max 230 V 230 V
Energy Absorbing Capacity-Max 70 J 135 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Diameter 17 mm
Package Length 20 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method BULK
Rated Power Dissipation (P) 0.6 W 0.6 W
Rated Temperature 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermistor Application TEMPERATURE COMPENSATION
Working Voltage 300 V 300 V
Base Number Matches 1 2
Reference Standard CECC42000

Compare V230LA20APX2855 with alternatives

Compare D69ZOV231RA70 with alternatives