V23079D2006B301
vs
V23079-D2006-B301
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.49.00.50
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
RELEASE TIME WITH DIODE IN PARALLEL
|
|
Body Breadth |
7.2 mm
|
|
Body Height |
9.9 mm
|
|
Body Length or Diameter |
14.6 mm
|
|
Coil Current(DC)-Max |
0.016 A
|
0.016 A
|
Coil Operate Voltage(DC) |
6.75 V
|
6.75 V
|
Coil Power |
150 mW
|
140 mW
|
Coil Release Voltage(DC) |
0.9 V
|
0.9 V
|
Coil Resistance |
578 Ω
|
578 Ω
|
Coil Voltage(DC)-Max |
9 V
|
9 V
|
Coil Voltage-Nom |
9 V
|
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Power Rating R Load |
62.5VA@250VAC
|
|
Contact (AC) Max Rating R Load |
2A@250VAC
|
|
Contact Current(AC)-Max |
2 A
|
|
Contact Current(DC)-Max |
2 A
|
|
Contact (DC) Max Power Rating R Load |
60W@220VDC
|
|
Contact (DC) Max Rating R Load |
2A@220VDC
|
|
Contact Resistance |
50 mΩ
|
|
Contact Voltage(AC)-Max |
250 V
|
|
Contact Voltage(DC)-Max |
220 V
|
|
Contact/Output Supply Type |
AC/DC
|
DC
|
Dielectric Strength Between Coil and Contacts |
1500 Vrms
|
|
Dielectric Strength Between Open Contacts |
1000 Vrms
|
|
Electrical Life |
200000 Cycle(s)
|
|
End Contact Material |
SILVER NICKEL
|
|
End Contact Plating |
GOLD
|
|
Input Switching Control Type |
Random
|
|
Insertion Loss-Max |
-0.27 dB
|
|
Insulation Resistance |
1000000000000 Ω
|
|
Isolation-Max |
-20.7 dB
|
|
Mounting Feature |
PANEL MOUNT
|
SURFACE MOUNT-STRAIGHT
|
Number of Terminals |
10
|
|
Operate Time |
8 ms
|
|
Operating Frequency-Max |
900 MHz
|
|
Operating Frequency-Min |
100 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
TR
|
|
Physical Dimension |
15mm X 7.5mm X 9.9mm
|
|
Reference Standard |
CSA; UL
|
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
2 FORM C
|
|
Relay Function |
DPDT
|
|
Relay Type |
RF RELAY
|
RF RELAY
|
Release Time |
9 ms
|
|
Sealing |
IP67
|
|
Surface Mount |
NO
|
NO
|
Switching Time |
17 ms
|
|
Termination Type |
SOLDER/QUICK CONNECT
|
SOLDER
|
VSWR |
1.4
|
|
Weight |
2.8 g
|
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Manufacturer Series |
|
V23079
|
Terminal Finish |
|
NOT SPECIFIED
|
|
|
|