V23079-A2008-B301
vs
IM01NS
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Relay Type |
RF RELAY
|
RF RELAY
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Samacsys Manufacturer |
|
TE Connectivity
|
Additional Feature |
|
LOW PROFILE
|
Body Breadth |
|
5.7 mm
|
Body Height |
|
5.8 mm
|
Body Length or Diameter |
|
10 mm
|
Coil Current(DC)-Max |
|
0.047 A
|
Coil Operate Voltage(DC) |
|
2.25 V
|
Coil Power |
|
140 mW
|
Coil Release Voltage(DC) |
|
0.3 V
|
Coil Resistance |
|
64 Ω
|
Coil Voltage(DC)-Max |
|
3 V
|
Coil/Input Supply Type |
|
DC
|
Contact (AC) Max Rating R Load |
|
2A@250VAC
|
Contact Current(AC)-Max |
|
2 A
|
Contact Current(DC)-Max |
|
2 A
|
Contact (DC) Max Rating R Load |
|
2A@220VDC
|
Contact Voltage(AC)-Max |
|
250 V
|
Contact Voltage(DC)-Max |
|
220 V
|
Contact/Output Supply Type |
|
AC/DC
|
Dielectric Strength Between Coil and Contacts |
|
1800 Vrms
|
Dielectric Strength Between Open Contacts |
|
750 Vrms
|
Electrical Life |
|
100000 Cycle(s)
|
End Contact Material |
|
LEAD RUTHENIUM
|
Input Power-Max |
|
60 W
|
Insertion Loss-Max |
|
-0.03 dB
|
Insulation Resistance |
|
1000000000000 Ω
|
Isolation-Max |
|
-37 dB
|
Mounting Feature |
|
PANEL MOUNT
|
Operate Time |
|
8 ms
|
Operating Frequency-Max |
|
900 MHz
|
Operating Frequency-Min |
|
100 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
TUBE
|
Physical Dimension |
|
10 X 5.7 X 5.8
|
Reference Standard |
|
CECC; CSA; IEC; UL
|
Relay Action |
|
MOMENTARY
|
Relay Form |
|
2 FORM C
|
Relay Function |
|
DPDT
|
Release Time |
|
10 ms
|
Sealing |
|
IP67/RT5
|
Surface Mount |
|
NO
|
Switching Time |
|
18 ms
|
Termination Type |
|
SOLDER/QUICK CONNECT
|
VSWR |
|
1.49
|
Weight |
|
0.75 g
|
|
|
|
Compare V23079-A2008-B301 with alternatives
Compare IM01NS with alternatives