V23061B1007A601
vs
V23061-B1005-A301
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
|
Body Breadth |
10 mm
|
10 mm
|
Body Height |
15 mm
|
15 mm
|
Body Length or Diameter |
30 mm
|
30 mm
|
Coil Current(DC)-Max |
0.009 A
|
0.018 A
|
Coil Operate Voltage(DC) |
16.8 V
|
8.2 V
|
Coil Power |
220 mW
|
221 mW
|
Coil Release Voltage(DC) |
2.4 V
|
1.2 V
|
Coil Resistance |
2270 Ω
|
652 Ω
|
Coil Voltage(DC)-Max |
24 V
|
12 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Current(AC)-Max |
8 A
|
8 A
|
Contact Current(DC)-Max |
8 A
|
8 A
|
Contact/Output Supply Type |
AC/DC
|
AC
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
PANEL MOUNT
|
Physical Dimension |
30mm x 10mm x 15mm
|
30mm x 10mm x 15mm
|
Reference Standard |
UL; VDE
|
CUL; UL; VDE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
SPDT
|
SPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER/QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Coil Voltage-Nom |
|
12 V
|
Contact (AC) Max Power Rating R Load |
|
2000VA@400VAC
|
Contact (AC) Max Rating R Load |
|
8A@250VAC
|
Contact Voltage(AC)-Max |
|
400 V
|
Dielectric Strength Between Coil and Contacts |
|
1000 Vrms
|
End Contact Material |
|
SILVER TIN OXIDE
|
Input Switching Control Type |
|
Random
|
Number of Terminals |
|
5
|
Operate Time |
|
10 ms
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
70 °C
|
Packing Method |
|
TUBE
|
Relay Form |
|
1 FORM C
|
Release Time |
|
5 ms
|
Sealing |
|
RT3
|
Terminal Length |
|
0.0037998475996952 inch
|
Weight |
|
11 g
|
|
|
|
Compare V23061B1007A601 with alternatives
Compare V23061-B1005-A301 with alternatives